- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P12S
Description
+
The R24P12S is a 1W unregulated, single-output DC/DC converter that provides a 12VDC output from a nominal 24VDC input.
Search Keywords: R24P12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P12S
-
Alias/AKA:10014084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Manufacturer Stock:
85
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.61
25
$13.42
50
$12.99
100
$12.28
250
$12.25
500
$12.22
1,000 +
$12.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments