- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P12D
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - -40°C to +85°C
Search Keywords: R24P12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P12D
-
Alias/AKA:10002498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$19.37
25
$15.37
50
$14.74
100
$14.20
250
$13.86
500
$13.62
1,000 +
$13.55
Click for Quote
Log in
to unlock special pricing