- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P09S/R6.4
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: 9VDC - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R24P09SR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P09S/R6.4
-
Alias/AKA:10901722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$20.06
10
$19.14
25
$18.57
50
$18.03
100
$17.04
250
$16.59
500 +
$16.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments