- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P05D
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - -40°C to +85°C
Search Keywords: R24P05D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P05D
-
Alias/AKA:10014050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$20.03
25
$16.23
50
$15.63
100
$14.88
250
$14.57
500
$14.32
1,000 +
$14.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments