- Home ›
- All Products›
- R24C2T25-CT
R24C2T25-CT
RECOM
2W DC/DC-Converter - Vin: 21 to 27VDC - Vout: +2.5 to +22.5VDC or -2.5 to -22.5VDC - SMD 36 Pin SSOP - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
2W DC/DC-Converter - Vin: 21 to 27VDC - Vout: +2.5 to +22.5VDC or -2.5 to -22.5VDC - SMD 36 Pin SSOP - Bulk
Search Keywords: R24C2T25CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24C2T25-CT
-
Alias/AKA:10020179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:3A992.A
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Manufacturer Stock:
562
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$5.22
30
$5.05
100
$4.88
250
$4.74
500
$4.64
1,000 +
$4.54
Click for Quote
Log in
to unlock special pricing