Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R1ZX-0505/P-R

Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel
Search Keywords: R1ZX0505PR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R1ZX-0505/P-R
Alias/AKA: 10019375
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R1ZX-0505/P-R RoHS compliant?
Yes, R1ZX-0505/P-R is RoHS compliant.
What is the lead time for R1ZX-0505/P-R?
The standard lead time for R1ZX-0505/P-R is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
MOQ for out of Stock Qty:
63
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
63
$14.60
125
$9.06
188
$7.15
250 +
$7.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!