- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1ZX-0505/HP-R
Description
+
Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 5VDC - 2kV Isolation - Short Circuit Protection - 8 Lead SMD - Tape&Reel
Search Keywords: R1ZX0505HPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1ZX-0505/HP-R
-
Alias/AKA:10019376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
1,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$14.40
63
$14.37
125
$8.91
188
$7.04
250 +
$6.90
Click for Quote
Log in
to unlock special pricing