- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-3.33.3
Description
+
Regulated DC-DC Converter - 1W - Input: 3VDC (+/-) 5% - Output: 3.3VDC - 8 Lead SMD
Search Keywords: R1Z3333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-3.33.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$28.402
5
$25.820
10
$19.910
33
$17.480
66
$17.300
132
$16.640
264
$16.590
528 +
$16.540
Click for Quote
Log in
to unlock special pricing