- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-3.309
RECOM
R1Z-3.309
Regulated DC-DC Converter - 1W - Input: 3VDC (+/-) 5% - Output: 9VDC - 8 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Regulated DC-DC Converter - 1W - Input: 3VDC (+/-) 5% - Output: 9VDC - 8 Lead SMD
Search Keywords: R1Z3309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-3.309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R1Z-3.309 RoHS compliant?
Yes, R1Z-3.309 is RoHS compliant.
What is the lead time for R1Z-3.309?
The standard lead time for R1Z-3.309 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
33
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
33
$17.03
66
$16.50
132
$15.98
264
$15.45
528 +
$14.92
Click for Quote
Log in
to unlock special pricing