- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-2415/P
RECOM
R1Z-2415/P
Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 15VDC - Short Circuit Protection - 8 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 15VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1Z2415P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-2415/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R1Z-2415/P RoHS compliant?
Yes, R1Z-2415/P is RoHS compliant.
What is the lead time for R1Z-2415/P?
The standard lead time for R1Z-2415/P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$19.63
10
$18.72
33
$18.16
66
$17.39
132
$16.67
264
$16.23
528 +
$16.01
Click for Quote
Log in
to unlock special pricing