- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-2415
Description
+
Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 15VDC - 8 Lead SMD
Search Keywords: R1Z2415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$16.61
10
$15.85
33
$15.37
66
$14.93
132
$14.11
264
$13.73
528 +
$13.55
Click for Quote
Log in
to unlock special pricing