- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-2409/P-R
RECOM
R1Z-2409/P-R
Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 9VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 9VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel
Search Keywords: R1Z2409PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-2409/P-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is R1Z-2409/P-R RoHS compliant?
Yes, R1Z-2409/P-R is RoHS compliant.
What is the lead time for R1Z-2409/P-R?
The standard lead time for R1Z-2409/P-R is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
63
$41.52
125
$22.16
188
$15.55
250 +
$15.24
Click for Quote
Log in
to unlock special pricing