- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-2405
Description
+
Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 5VDC - 8 Lead SMD
Search Keywords: R1Z2405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$24.38
10
$19.09
33
$17.43
66
$16.73
132
$16.01
264
$15.95
528 +
$15.91
Click for Quote
Log in
to unlock special pricing