- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-1205/H
Description
+
Regulated DC-DC Converter - 1W - Input: 12VDC (+/-) 5% - Output: 5VDC - 2kV Isolation - 8 Lead SMD
Search Keywords: R1Z1205H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-1205/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$16.52
10
$15.75
33
$15.28
66
$14.84
132
$14.03
264
$13.65
528 +
$13.47
Click for Quote
Log in
to unlock special pricing