- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-1205
Description
+
Regulated DC-DC Converter - 1W - Input: 12VDC (+/-) 5% - Output: 5VDC - 8 Lead SMD
Search Keywords: R1Z1205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$21.12
33
$17.12
66
$16.37
132
$15.56
264
$15.28
528
$15.22
1,023 +
$15.18
Click for Quote
Log in
to unlock special pricing