- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-0512/P
Description
+
Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 12VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1Z0512P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-0512/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$16.86
33
$14.60
66
$14.17
132
$13.40
264
$13.04
528
$12.87
1,023 +
$12.38
Click for Quote
Log in
to unlock special pricing