- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-0509
Description
+
Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 9VDC - 8 Lead SMD
Search Keywords: R1Z0509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-0509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.02
33
$13.87
66
$13.46
132
$12.73
264
$12.69
528
$12.39
1,023 +
$12.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments