- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1SX-3.305-R
RECOM
R1SX-3.305-R
The R1SX-3.305-R is a 1W, unregulated, single-output SMD DC/DC converter that converts a 3.3VDC nominal input to an isolated 5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | R1SX-3.305-R |
| Alias/AKA: | 10018321 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Dimension: | 12.75 x 10.8 x 5.54388mmmm |