- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1SX-1205-R
Description
+
Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel
Search Keywords: R1SX1205R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1SX-1205-R
-
Alias/AKA:10019765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$3.94
450
$3.63
900
$3.51
1,350
$3.50
2,700
$3.49
5,400
$3.48
7,650 +
$3.47
Click for Quote
Log in
to unlock special pricing