- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1SE-1205/H2-R
Description
+
Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 5VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
Search Keywords: R1SE1205H2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1SE-1205/H2-R
-
Alias/AKA:10017898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$3.50
250
$3.46
500
$3.45
1,000
$3.44
2,500
$3.43
5,000
$3.42
7,500 +
$3.41
Click for Quote
Log in
to unlock special pricing