- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1SE-0512/H2-R
RECOM
R1SE-0512/H2-R
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 12VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 12VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
Search Keywords: R1SE0512H2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1SE-0512/H2-R
-
Alias/AKA:10017896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:12.75 x 10.7 x 6.74388mmmm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is R1SE-0512/H2-R RoHS compliant?
Yes, R1SE-0512/H2-R is RoHS compliant.
What is the lead time for R1SE-0512/H2-R?
The standard lead time for R1SE-0512/H2-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Buy all 43 in-stock or the regular minimum order quantity of 100
On Order:
1,500
can ship 11/2/26
Stock lot only:
43
Minimum Order Quantity:
100
20 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$3.52
100
$3.20
250
$3.17
500
$3.16
1,000
$3.15
2,500
$3.14
5,000
$3.13
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT