- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1SE-0505/H2-R
RECOM
R1SE-0505/H2-R
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | R1SE-0505/H2-R |
| Alias/AKA: | 10017895 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Dimension: | 12.75 x 10.7 x 6.74388mmmm |