- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S8-2415
RECOM
R1S8-2415
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - 8 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - 8 Lead SMD
Search Keywords: R1S82415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S8-2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is R1S8-2415 RoHS compliant?
Yes, R1S8-2415 is RoHS compliant.
What is the lead time for R1S8-2415?
The standard lead time for R1S8-2415 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$11.209
5
$10.190
40
$9.230
80
$8.820
120
$8.570
280
$8.100
520
$7.880
1,000 +
$7.780
Click for Quote
Log in
to unlock special pricing