- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S8-0515
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 15VDC - 8 Lead SMD
Search Keywords: R1S80515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S8-0515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
12
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
12
$6.93
80
$6.65
120
$6.49
280
$6.15
520
$5.90
1,000
$5.64
2,520
$5.31
5,000 +
$5.29
Click for Quote
Log in
to unlock special pricing