- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-3.305/EP
Description
+
Isolated Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - UL60950-1 & IEC/EN60950-1 certified - 8 Lead SMD
Search Keywords: R1S3305EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-3.305/EP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$10.71
40
$9.70
80
$9.27
120
$9.00
280
$8.51
520
$8.28
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing