Available Replacements
Alternative Packaging
R1S-3.305-R R1S-3.305-R RECOM
R1S-3.305-R

RECOM

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R1S-3.305

Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD
Search Keywords: R1S3305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R1S-3.305
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Dimension: 12.75 x 10.7 x 6.74388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R1S-3.305 RoHS compliant?
Yes, R1S-3.305 is RoHS compliant.
What is the lead time for R1S-3.305?
The standard lead time for R1S-3.305 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Manufacturer Stock:
31 can ship
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.62
40
$6.35
80
$6.25
120
$6.20
280
$6.09
520
$6.00
1,000 +
$5.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!