- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-2405/P
RECOM
R1S-2405/P
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1S2405P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-2405/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is R1S-2405/P RoHS compliant?
Yes, R1S-2405/P is RoHS compliant.
What is the lead time for R1S-2405/P?
The standard lead time for R1S-2405/P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$10.86
40
$10.48
80
$10.26
120
$10.07
280
$9.86
520
$9.70
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing