- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S12-2412
RECOM
R1S12-2412
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 12VDC - 12 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 12VDC - 12 Lead SMD
Search Keywords: R1S122412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S12-2412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R1S12-2412 RoHS compliant?
Yes, R1S12-2412 is RoHS compliant.
What is the lead time for R1S12-2412?
The standard lead time for R1S12-2412 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$15.27
33
$11.79
66
$11.45
132
$11.04
264
$10.94
528
$10.91
1,023 +
$10.88
Click for Quote
Log in
to unlock special pricing