- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S12-1509/HP
Description
+
Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 9VDC - 3kV Isolation - Short Circuit Protection - 12 Lead SMD
Search Keywords: R1S121509HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S12-1509/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
33
$8.53
66
$8.15
132
$7.91
264
$7.48
528
$7.28
1,023
$7.18
2,508 +
$6.91
Click for Quote
Log in
to unlock special pricing