- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-1212/P
Description
+
Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1S1212P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-1212/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
40
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$8.503
40
$7.730
80
$7.380
120
$7.170
280
$6.770
520
$6.600
1,000
$6.580
2,520 +
$6.340
Click for Quote
Log in
to unlock special pricing