- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-1212
Description
+
Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 8 Lead SMD
Search Keywords: R1S1212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
You may purchase all in-stock quantity of 27
Manufacturer Stock:
643
can ship
Stock lot only:
27
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$6.919
40
$6.290
80
$6.180
120
$6.140
280
$6.120
520
$6.110
1,000
$6.090
2,520 +
$6.080
Click for Quote
Log in
to unlock special pricing