- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S12-0505/HP
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - Short Circuit Protection - 12 Lead SMD
Search Keywords: R1S120505HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S12-0505/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$10.95
33
$9.92
66
$9.48
132
$9.07
264
$8.70
528
$8.47
1,023 +
$8.36
Click for Quote
Log in
to unlock special pricing