- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S12-0505/H
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - 12 Lead SMD
Search Keywords: R1S120505H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S12-0505/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
33
$8.98
66
$8.58
132
$8.21
264
$7.88
528
$7.67
1,023
$7.57
2,508 +
$7.28
Click for Quote
Log in
to unlock special pricing