- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-0524/P
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 24VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1S0524P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-0524/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
40
$7.58
80
$7.24
120
$7.03
280
$6.64
520
$6.47
1,000
$6.45
2,520 +
$6.22
Click for Quote
Log in
to unlock special pricing