Available Replacements
Alternative Packaging
R1S-0505/HP-R R1S-0505/HP-R RECOM
R1S-0505/HP-R

RECOM

In Stock: 500

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R1S-0505/HP

Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SM ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1S0505HP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R1S-0505/HP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Dimension: 12.75 x 10.7 x 6.74388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R1S-0505/HP RoHS compliant?
Yes, R1S-0505/HP is RoHS compliant.
What is the lead time for R1S-0505/HP?
The standard lead time for R1S-0505/HP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
On Order:
2,000   can ship 12/21/26
Minimum Order Quantity:
5
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.14
40
$10.73
80
$10.37
120
$10.04
280
$9.85
520
$9.67
1,000 +
$9.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!