- Home ›
- All Products›
- R1M-243.3S/SMD
Description
+
Isolated DC/DC Converters - SMD 1W 9-36Vin 3.3Vout 300mA
Search Keywords: R1M2433SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1M-243.3S/SMD
-
Alias/AKA:10020043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
71
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$18.13
20
$17.29
40
$16.78
60
$16.29
100
$15.40
260
$14.99
500 +
$14.79
Click for Quote
Log in
to unlock special pricing