- Home ›
- All Products›
- R1M-2405S/SMD
Description
+
R1M Series 1 W Single Output 5 V 0.2 A Isolated SMT DC/DC Converter - SMD-8
Search Keywords: R1M2405SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1M-2405S/SMD
-
Alias/AKA:10020044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
35
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$17.75
20
$16.74
40
$16.23
60
$15.93
100
$15.56
260
$14.86
500 +
$14.38
Click for Quote
Log in
to unlock special pricing