- Home ›
- All Products›
- R1M-1224S/SMD
Description
+
Isolated DC/DC Converters - SMD 1W 4.5-18Vin 24Vout 45mA
Search Keywords: R1M1224SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1M-1224S/SMD
-
Alias/AKA:10020039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$23.47
5
$21.95
20
$20.31
40
$19.72
60
$19.44
100
$18.64
260 +
$18.15
Click for Quote
Log in
to unlock special pricing