- Home ›
- All Products›
- R1DX-0512-TRAY
Description
+
R1DX Series 1 W 5 Vin ±12 V Dual Output Open Frame Isolated DC/DC-Converter
Search Keywords: R1DX0512TRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1DX-0512-TRAY
-
Alias/AKA:10019386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$4.61
60
$4.47
120
$4.27
270
$4.09
510
$3.92
1,020
$3.81
2,520
$3.71
5,010 +
$3.67
Click for Quote
Log in
to unlock special pricing