- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1DX-0512-R
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 12VDC - 8 Lead SMD - Tape&Reel
Search Keywords: R1DX0512R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1DX-0512-R
-
Alias/AKA:10018990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Can Ship immediately
Manufacturer Stock:
750
can ship
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
63
$5.69
125
$4.29
188
$4.00
250 +
$3.93
Click for Quote
Log in
to unlock special pricing