- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1DX-0505-R
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 8 Lead SMD - Tape&Reel
Search Keywords: R1DX0505R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1DX-0505-R
-
Alias/AKA:10018986
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
100
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$4.19
250
$4.07
500
$3.85
1,000
$3.75
2,500
$3.65
5,000
$3.60
7,500 +
$3.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments