- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1DX-0505/H-R
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 3kV Isolation - 8 Lead SMD - Tape&Reel
Search Keywords: R1DX0505HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1DX-0505/H-R
-
Alias/AKA:10018987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$4.83
100
$4.61
250
$4.41
500
$4.23
1,000
$4.12
2,500
$4.01
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing