- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P23.3S/R8
RECOM
R15P23.3S/R8
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 3.3VDC - 8kVDC Isolation - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 3.3VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R15P233SR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P23.3S/R8
-
Alias/AKA:19900698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R15P23.3S/R8 RoHS compliant?
Yes, R15P23.3S/R8 is RoHS compliant.
What is the lead time for R15P23.3S/R8?
The standard lead time for R15P23.3S/R8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$27.86
5
$26.06
10
$24.86
25
$24.12
50
$23.09
100
$22.14
250 +
$21.55
Click for Quote
Log in
to unlock special pricing