- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P22005D
RECOM
R15P22005D
Dual Output DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - +20/-05 VDC - -40°C to +90°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P22005D
-
Alias/AKA:10018164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 9.8 x 12.54388mmmm