- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P215S/X2
Description
+
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 15VDC - -40°C to +85°C
Search Keywords: R15P215SX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P215S/X2
-
Alias/AKA:10016437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$15.55
25
$14.09
50
$13.46
100
$12.89
250
$12.36
500
$12.03
1,000 +
$11.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments