- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P215S/P/X2
RECOM
R15P215S/P/X2
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R15P215SPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P215S/P/X2
-
Alias/AKA:10016456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R15P215S/P/X2 RoHS compliant?
Yes, R15P215S/P/X2 is RoHS compliant.
What is the lead time for R15P215S/P/X2?
The standard lead time for R15P215S/P/X2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$18.359
25
$16.690
50
$16.180
100
$15.670
250
$14.990
500 +
$14.480
Click for Quote
Log in
to unlock special pricing