- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P21503D
RECOM
R15P21503D
Dual Output DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - +15/-03 VDC - -40°C to +90°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Output DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - +15/-03 VDC - -40°C to +90°C
Search Keywords: R15P21503D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P21503D
-
Alias/AKA:10018254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 9.8 x 12.54388mmmm
Product Guides
+
Frequently Asked Questions
Is R15P21503D RoHS compliant?
Yes, R15P21503D is RoHS compliant.
What is the lead time for R15P21503D?
The standard lead time for R15P21503D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
886
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$9.02
50
$8.82
100
$8.48
250
$8.46
500
$8.44
1,000
$8.41
2,500 +
$8.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT