- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P15S/P
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R15P15SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P15S/P
-
Alias/AKA:10014048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.28
25
$14.75
50
$14.09
100
$13.49
250
$12.93
500
$12.59
1,000 +
$12.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments