- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P15D/R8
RECOM
R15P15D/R8
DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: (+/-) 15VDC - 8kVDC Isolation - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: (+/-) 15VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R15P15DR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P15D/R8
-
Alias/AKA:19900589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R15P15D/R8 RoHS compliant?
Yes, R15P15D/R8 is RoHS compliant.
What is the lead time for R15P15D/R8?
The standard lead time for R15P15D/R8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$27.90
5
$26.10
10
$24.89
25
$24.15
50
$23.11
100
$22.16
250 +
$21.57
Click for Quote
Log in
to unlock special pricing