Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R15P12S/P/X2/R8

DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8kVDC Isolation - -40°C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R15P12SPX2R8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R15P12S/P/X2/R8
Alias/AKA: 19900510
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R15P12S/P/X2/R8 RoHS compliant?
Yes, R15P12S/P/X2/R8 is RoHS compliant.
What is the lead time for R15P12S/P/X2/R8?
The standard lead time for R15P12S/P/X2/R8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$29.19
5
$27.31
10
$26.05
25
$25.27
50
$24.19
100
$23.19
250 +
$22.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!